
Technical specifications
- Product type
Power strip (w/o switch)
- Light bulb features
Child safety
w/o cable
- Outlets
3
- Cable length
0 m
- Used at
Indoors
- Mounting type
Table
- Material
Plastic
Aluminium
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
250 V
- Power rating
3680 W
- Factory colour
Black
Aluminium
- Length
228 mm
- Width
88 mm
- Height
73 mm
- Cable design
Round
- Version
Cable
- Depth
400 mm
- Cable use
C13/C14 appliances
- Weight
0.47
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1839389 Bachmann 902.0048 Power strip (w/o switch) Black, Aluminium PG connector
Datasheet 1839389 Bachmann 902.0048 Power strip (w/o switch) Black, Aluminium PG connector
User & Safety Instructions
User & Safety Instructions 1839389 Bachmann 902.0048 Power strip (w/o switch) Black, Aluminium PG connector
Description
This text is machine translated.














