
Technical specifications
- Product type
Power strip (w/o switch)
- Light bulb features
incl. USB
Child safety
- Outlets
2
- Cable length
20 cm
- Used at
Indoors
- Mounting type
Table
- Material
Aluminium
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
250 V
- Power rating
3680 W
- Factory colour
White
- Length
239 mm
- Width
88 mm
- Height
85 mm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1839495 Bachmann 902.228 Power strip (w/o switch) White PG connector
User & Safety Instructions
User & Safety Instructions 1839495 Bachmann 902.228 Power strip (w/o switch) White PG connector
Information
Information 1839495 Bachmann 902.228 Power strip (w/o switch) White PG connector
Description
Bachmann DESK 2. Cable length 0.2 m, number of AC connections: 2 AC outputs, product color: black, white. Width 239.2 mm
This text is machine translated.
This text is machine translated.

















