
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Bachmann 915.270 C13 white electric mains plug
Technical specifications
- Packaging type
Piece
- Product type
IEC connector
- Plug standard (IEC 60320)
C13
- Connector type
Socket
- Total no. of pins
2
- Connection
Screw terminal
- Nominal voltage
250 V
- Factory colour
White
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Case material
Plastic
- Weight
0.026
- Manufacturer part #
915.270
- Contact material
CuZn
- Number of pins
2
- Width
20 mm
- Height
30 mm
- Length
84.5 mm
IP20
- Series
794
- Temperature range
70 °C
- Type
915.270
- Connection type
IEC devices
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1838706 Bachmann 915.270 IEC connector 794 Socket Total number of pins: 2 10 A White 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1838706 Bachmann 915.270 IEC connector 794 Socket Total number of pins: 2 10 A White 1 pc(s) Piece
Description
Bachmann 915.270. Current (maximum): 10A
This text is machine translated.
This text is machine translated.










