
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Bachmann 918.170 Black electric mains plug
Technical specifications
- Packaging type
Package
- Product type
IEC connector
- Plug standard (IEC 60320)
C16A
- Connector type
Plug
- Total no. of pins
2 + PE
- Connection
Screw terminal
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Case material
Plastic
- Weight
0.017
- Manufacturer part #
918.170
- Contact material
CuZn
- Number of pins
2
- Width
31 mm
- Height
23 mm
- Length
48.5 mm
- Temperature range
155 °C
- Type
918.170
- Leading contact (PE)
Yes
- Cable design
Round
- Cable length
0 m
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1838671 Bachmann 918.170 IEC connector Plug Total number of pins: 2 + PE 10 A Black 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1838671 Bachmann 918.170 IEC connector Plug Total number of pins: 2 + PE 10 A Black 1 pc(s) Package
Description
Bachmann 918.170. Current (maximum): 10A
This text is machine translated.
This text is machine translated.










