Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB in-line socket
+ PRCD
250 V
Black
IP55
(L x W x H) 60 x 100 x 250 mm
100 mm
250 mm
60 mm
PRCD
Round
Cable
C13/C14 appliances
Mains outlets
30 mA
2
30 ms
-25 °C - + 45 °C
0.24
yes
Datasheet 1838903 Bachmann 919.189 RCCB in-line socket PRCD 250 V Black IP55
User & Safety Instructions 1838903 Bachmann 919.189 RCCB in-line socket PRCD 250 V Black IP55