
Highlights & Details
Bachmann MOV:e Power UNIT
- Unlimited mobility: With a capacity of 230 Wh, you can charge up to 4 laptops simultaneously or operate a digital flipchart for up to 2 hours.
- Versatile connections: Equipped with 1x safety socket (CEE 7/3), 2x USB-C (60 W) and 2x USB-A (15 W) fast chargers.
- Integrated Anti-Theft Protection: The BM0011007 (Black) and BM0011008 (White) models include a security lock adapter from the factory.
- Fast to use: The battery can be fully recharged in a maximum of 3 hours.
- Intelligent power management: Equipped with soft start, true sine inverter and a practical standby automatic (power-saving mode) for maximum efficiency.
- Comfort: Convenient handle and intuitive operation via a clear control panel. Wireless charging is possible via an optional docking station
Technical specifications
- 1x PG socket 2-pin CEE 7/3 (type F)
- USB-C CHARGER 2X 60 W (20 V DC / 3.0 A)
- 2X 15 W (5 V DC / 3.0 A) USB-A CHARGER
- Product type
Power station
- Charging slots
5
- Capacity (mAh, Ah)
7.8 Ah
- Capacity
230 Wh
- Technology
Li-ion
- Connector type
USB-A 2x
USB-C® 2x
PG socket
- Height
243.3 mm
- (Ø)
188.1 mm
- Weight
3.1 kg
- Factory colour
White
- Charging method
Power Delivery
- Dim
(Ø x H) 188.1 mm x 243.3 mm
- Connector
USB C®
- Capacitance measured
7800 mAh
IP20
- USB-C voltage output (max.)
20 V
- USB-C current output (max.)
3.0 A
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 3628953 Bachmann BM0010912 Power station 7.8 Ah Power Delivery Li-ion USB C® White
Security datasheet
Security datasheet 3628953 Bachmann BM0010912 Power station 7.8 Ah Power Delivery Li-ion USB C® White
Description
Free yourself from the restrictions of rigid office infrastructures and annoying extension cables! The mobile power supply Bachmann MOV:E is the perfect solution for agile working in modern lounges, project and Huddle rooms. With its XXL energy storage, the MOV:E Power unit provides sufficient power to operate all your common office equipment - from laptop and smartphone to digital flip-chart - reliably and quickly.
Available in elegant black (BM0010903, BM0011007) or high quality white (BM0010912, BM0011008), the timeless product design fits seamlessly into any environment. The models offer a full Plug-and-Play safety socket as well as powerful USB-A and USB-C Fast-Charging connections. For maximum safety in open work areas, the BM0011007 and BM0011008 variants are additionally equipped with an adapter for a safety lock that serves as optimum anti-theft protection. Benefit from an outstanding energy efficiency of over 93%, sustainable lithium-ion batteries and the highest security through the "Made in Germany"- and VDE-certificate.
No matter when, where or how – MOV:E always offers enough energy for the tasks of the modern working world!
This text is machine translated.
What kind of Power Stations are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


