Bachmann DESK2 2xCEE7/3 1xUSB BM0022033
<><>Similar illustration.
Please pay attention to the technical data and the EAN of the product.<>
manufacturer:Bachmann Name:DESK2 2xCEE7/3 5 1xUSB C/C 45W 0.2m INOXType:BM0022033Design:Flip-up:no Extractable:neForm:rectangular Material:Aluminium Color:Stainless Steel Length:7/3 .35 mmHeight:85.5 250 mmHeight:88 mmNumber of safety outlets CEE 252 (Type F):2With on/off switch rating:2VIP-rating
Bachmann DESK2 2xCEE7/3 1xUSB BM0022033: further details
DESK 2 socket strip br /<>Colour: Inox painted<><><>
feed cable 0.2m H05VV-F3G1,5mm² black
with installation plug
Including Bracket
with Bachmann logo
packed in carton EAN: 4057298227950
<>br / Supplied: Bachmann DESK2 2xCEE7/3 1xUSB C/C 45W 0.2m INOX BM0022033, packaging unit: 1 pcs., EAN: 4057298227950
This text is machine translated.