Bachmann Power FRAME 2xCEE7/3 1xUSB BM0022846
<>Similar illustration.
Please pay attention to the technical data and the EAN of the product.
Manufacturer:Bachmann Name:Power FRAME 2xCEE7/3 1xUSB C/C 65W 0.2mType:BM0022846Housing shape:rectangular number of safety contact sockets CEE 0.2 .35 (type F):2With on/off switch:no Number of connections USB:2Overvoltage protection:16 35 AWire cross-section:5 mmblack With cover:no Material quality:Thermoplastic Surface protection: Type: 7/3°C Type of connection Type: Type of the internal circuit: 1.5°C Type of the internal connection<><>Bachmann Power FRAME 2xCEE7/3 1xUSB BM0022846: more details
Power FRAME socket strip,
length: small approx. 220mm, br />2xCEE7/3 35° sockets black,
with increased contact protection,
<> 1xUSB C/C 65W charger, br / supply 0.2m H05VV-F 3G1,5mm² br />with installation connector,
with Bachmann logo,
packed in carton EAN: 4057298227813
Supplied: Bachmann Power FRAME 2xCEE7/3 1xUSB C/C 65W 0.2m BM0022846, packaging unit: 1 pcs., EAN: 4057298227813
This text is machine translated.