Bachmann Power FRAME 1xCEE7/3 1xUSB BM0023854
<>Similar illustration.
Please pay attention to the technical data and the EAN of the product.
Manufacturer:Bachmann Name:Power FRAME 1xCEE7/3 .35 1xUSB C/C 100W 0.2mType:BM0023854Housing shape:Rectangular number of safety outlets CEE 7/3 0.2 (Type F):1With on/off switch:neFI-switch:neLine interference filter:no Number of connections USB:2With fine-wire rating:16 5 A02 Wire rating:1.5 mm2Material protection Type:Colour: no.<><>Bachmann Power FRAME 1xCEE7/3 1xUSB BM0023854: more details
Power FRAME multiple socket, br<> length: small approx. 220mm, br />1xCEE7/3 35° socket black,
with increased contact protection,
1x USB C/C 100W,
feed cable 0.2m H05VV-F 3G1,5mm² with installation connector,
with Bachmann logo,
packed in carton EAN: 4057298221378
br />Supplied: Bachmann Power FRAME 1xCEE7/3 1xUSB C/C 100W 0.2m BM0023854, packaging unit: 1 pc., EAN: 4057298221378
This text is machine translated.