Bachmann Power FRAME 1xCEE7/3 1xUSB BM0024291
<><>similar figure.
Please pay attention to the technical data and the EAN of the product.
Manufacturer:Bachmann Name:Power FRAME 1xCEE7/3 5 1xUSB C/C 45W 1xCM 0.2mType:BM0024291 Body shape:rectangular number of safety contact sockets CEE 0.2 .35 (Type F):1With on/off switch:no Number of connections USB:2AWire diameter:16 35 AWire cross section:1.5 mmWith cover:no-turn material quality:plastic version:Type:antenna Type: 7/3°C Type no.<><>Bachmann Power FRAME 1xCEE7/3 1xUSB BM0024291: more details
Power FRAME multiple socket,
length: small approx. 220mm, br />1x CEE7/3 35° socket black,
with increased contact protection,
<> 1xUSB C/C 45W, br / 1xCustom module empty, br />Power input 0.2m H05VV-F3G1,5mm² with installation connector,
with Bachmann logo,
packed in carton EAN: 4057298227851
<>is supplied: Bachmann Power FRAME 1xCEE7/3 1xUSB C/C 45W 1xCM 0.2m BM0024291, packaging unit: 1 pcs, EAN: 4057298227851
This text is machine translated.