
Technical specifications
- Product type
Power strip (+ switch)
- Light bulb features
incl. LED screen
incl. display
incl. switch
incl. counter
incl. control function
incl. fuse
Energy consumption metering
Temperature measurement
- Cable length
3 m
- Used at
Mains socket
- Mounting type
Upright
- Plug type
CEE connector
- No. of IEC C19 16A sockets
4
- Operating voltage
230 V
- Factory colour
Aluminium
- Length
1430.4 mm
- Width
56 mm
- Height
71 mm
- Nominal current
32 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3786178 Bachmann BM0024779 Power strip (+ switch) Aluminium CEE connector 1 pc(s)
Information
Information 3786178 Bachmann BM0024779 Power strip (+ switch) Aluminium CEE connector 1 pc(s)
Description
This text is machine translated.
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip

