
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Only 6 Piece(s) available
Technical specifications
- Approvals: EN-IEC 60947-5-1
- Product type
Mushroom head switch
- Switch/button features
Front ring (PVC)
chrome-plated
glossy
- Lighting type
None
- Factory colour
Red
- Print motif
None
- Connection
External contact
- Functions
momentary
- Recess diameter
30.5 mm
IP65
- Height
26.5 mm
- (Ø)
40 mm
- Content
1 pc(s)
- Dim
(Ø x H) 40 mm x 26.5 mm
- Type
T11AD01
Documents & Downloads
Datasheet
Datasheet 629901 BACO 100948 T11AD01 Mushroom head switch Front ring (PVC), chrome-plated, glossy Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 629901 BACO 100948 T11AD01 Mushroom head switch Front ring (PVC), chrome-plated, glossy Red 1 pc(s)




