
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 30.24
-22 %
€ 23.52
plus VAT.
Only 10 Piece(s) available
Highlights & Details
BACO 223954 L21LG00 Key switch Front ring (PVC), chrome-plated Key Black, Chrome 1 x 90 ° 1 pc(s)
Technical specifications
- Approvals: EN-IEC 60947-5-1
- Product type
Key switch
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
None
- Operation type
Key
- Factory colour
Black
Chrome
- Case colour
Black
- Print motif
None
- Connection
External contact
- Key removal position
Off/On
- Functions
latch
- Recess diameter
22.3 mm
- Type
1 x 90 °
IP69K
- Switching angle
1 x 90 °
- Height
26.2 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 26.2 mm
- Type
L21LG00
- Recess diameter (details)
22.3 mm
- Type
L21LG00
Documents & Downloads
Datasheet
Datasheet 708436 BACO 223954 L21LG00 Key switch Front ring (PVC), chrome-plated Key Black, Chrome 1 x 90 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 708436 BACO 223954 L21LG00 Key switch Front ring (PVC), chrome-plated Key Black, Chrome 1 x 90 ° 1 pc(s)
Description
Scope of delivery
- Incl. 2 keys and fixing nut.






