
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 23.52
3
4% = € 1.02
€ 22.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 23.52 / piece)
€ 30.24
-22 %
€ 23.52
plus VAT.
Highlights & Details
BACO 223961 L21ND00 Key switch Front ring (PVC), chrome-plated Black, Chrome 2 x 45 ° 1 pc(s)
Technical specifications
- Approvals: EN-IEC 60947-5-1
- Product type
Key switch
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
None
- Factory colour
Black
Chrome
- Print motif
None
- Connection
External contact
- Key removal position
-/Off/-
- Functions
momentary
- Recess diameter
22.3 mm
- Type
1 x 45 °
IP69K
- Switching angle
2 x 45 °
- Height
26.2 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 26.2 mm
- Type
L21ND00
- Recess diameter (details)
22.3 mm
- Type
L21ND00
Documents & Downloads
Datasheet
Datasheet 708474 BACO 223961 L21ND00 Key switch Front ring (PVC), chrome-plated Black, Chrome 2 x 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 708474 BACO 223961 L21ND00 Key switch Front ring (PVC), chrome-plated Black, Chrome 2 x 45 ° 1 pc(s)
Description
Scope of delivery
- Incl. 2 keys and fixing nut.






