
Number
Technical specifications
- Approvals: EN-IEC 60947-5-1
- Product type
Key switch
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
None
- Operation type
Key
- Factory colour
Black
Chrome
- Case colour
Black
- Print motif
None
- Connection
External contact
- Key removal position
On/Off/On
- Functions
latch
- Recess diameter
22.3 mm
- Type
2 x 45 °
IP69K
- Switching angle
2 x 45 °
- Height
26.2 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 26.2 mm
- Type
L21NK00
- Recess diameter (details)
22.3 mm
- Type
L21NK00
Documents & Downloads
Datasheet
Datasheet 707491 BACO 223963 L21NK00 Key switch Front ring (PVC), chrome-plated Key Black, Chrome 2 x 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 707491 BACO 223963 L21NK00 Key switch Front ring (PVC), chrome-plated Key Black, Chrome 2 x 45 ° 1 pc(s)
Description
Scope of delivery
- Incl. 2 keys and fixing nut.





