
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
Highlights & Details
BACO 224001 L21AH10 Pushbutton Front ring (PVC), chrome-plated Red 1 pc(s)
Technical specifications
- Approvals: EN-IEC 60947-5-1
- Product type
Pushbutton
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Colour
Red
- Factory colour
Red
- Print motif
None
- Connection
External contact
- Functions
momentary
- Recess diameter
22.3 mm
- Type
Illuminated push buttons
IP69K
- Height
11 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 11 mm
- Type
L21AH10
- Recess diameter (details)
22.3 mm
- Type
L21AH10
Documents & Downloads
Datasheet
Datasheet 707500 BACO 224001 L21AH10 Pushbutton Front ring (PVC), chrome-plated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 707500 BACO 224001 L21AH10 Pushbutton Front ring (PVC), chrome-plated Red 1 pc(s)
Description
Scope of delivery
- Front element with fixing nut.



