
Number
Total (€ 34.45 / piece)
€ 34.45
plus VAT.
14-day return policy included
Highlights & Details
Housing with 22 mm front elements
Technical specifications
- Approvals: EN-IEC 60947-5-1
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
+ enclosure
- Lighting type
None
- Operation type
1-button
- Factory colour
Green
- Case colour
Green
- Button Ø
22 mm
- Print motif
I
- Connection
Screws
- Unlocking mechanism
Push
- Functions
momentary
- Contact type
1 maker
- Type
Push buttons
IP66
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Switching voltage
240 V AC
- Switching current (max.)
2.5 A
- Length
74 mm
- Width
74 mm
- Height
58.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 74 x 74 x 58.9 mm
- Type
LBX10110
- Type
LBX10110
- Connection
Screw terminals
Documents & Downloads
Datasheet
Datasheet 707773 BACO 224210 LBX10110 Pushbutton + enclosure 1-button Green Push 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 707773 BACO 224210 LBX10110 Pushbutton + enclosure 1-button Green Push 1 pc(s) Piece






