
Number
Highlights & Details
BACO BA100506-GN L61QA22K Double head pushbutton Front ring (PVC), chrome-plated Green 1 pc(s)
- 10-year guarantee.
Technical specifications
- Approval: EN-IEC 60947-5-1
- Product type
Double head pushbutton
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
None
- Factory colour
Green
- Print motif
↑/↓
- Connection
External contact
- Functions
momentary
- Recess diameter
22.3 mm
- Type
2 x groping/buttons
IP66
- Length
53.9 mm
- Width
29.9 mm
- Height
11 mm
- Content
1 pc(s)
- Dim
(L x W x H) 53.9 x 29.9 x 11 mm
- Type
L61QA22K
- Type
L61QA22K
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 701562 BACO BA100506-GN L61QA22K Double head pushbutton Front ring (PVC), chrome-plated Green 1 pc(s)
Conformity certificate
Conformity certificate 701562 BACO BA100506-GN L61QA22K Double head pushbutton Front ring (PVC), chrome-plated Green 1 pc(s)
Warranty Terms
Warranty Terms 701562 BACO BA100506-GN L61QA22K Double head pushbutton Front ring (PVC), chrome-plated Green 1 pc(s)
Description
Push-button actuator flat /super flat/rotary switch/double push button
Adapter 1.3 or 5-compartment,
Contact element, opener and closer.
Scope of delivery
- front element with attached nut.




