
Highlights & Details
BACO BA100526 L21AA83 Pushbutton Front ring (PVC), chrome-plated Black 1 pc(s)
- 10-year guarantee.
Technical specifications
- Approval: EN-IEC 60947-5-1
- Product type
Pushbutton
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
None
- Factory colour
Black
- Print motif
I
- Connection
External contact
- Functions
Contact
- Recess diameter
22.3 mm
- Type
Push buttons
IP69K
- Height
11 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 11 mm
- Type
L21AA83
- Recess diameter (details)
22.3 mm
- Type
L21AA83
Documents & Downloads
Datasheet
Datasheet 707392 BACO BA100526 L21AA83 Pushbutton Front ring (PVC), chrome-plated Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 707392 BACO BA100526 L21AA83 Pushbutton Front ring (PVC), chrome-plated Black 1 pc(s)
Warranty Terms
Warranty Terms 707392 BACO BA100526 L21AA83 Pushbutton Front ring (PVC), chrome-plated Black 1 pc(s)
Description
Push-button actuator flat/super flat/rotary switches/double pressure button
adapters 1, 3 - or 5-fold
contact element, opener or normally open contact.
Scope of delivery
- Front element with attaching nut.




