
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 33.61
-23 %
€ 26.04
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Single
- Product type
Pushbutton
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
Button
- Colour
Green
- Factory colour
Green
- Case colour
Green
- Print motif
None
- Connection
Screws
- Functions
momentary
- Recess diameter
22.3 mm
IP69K
- Switching voltage
600 V
- Switching current (max.)
10 A
- Height
11 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 11 mm
- Type
L21AH20H
Documents & Downloads
Datasheet
Datasheet 705767 BACO BAL21AH20H L21AH20H Pushbutton Front ring (PVC), chrome-plated Button Green 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 705767 BACO BAL21AH20H L21AH20H Pushbutton Front ring (PVC), chrome-plated Button Green 1 pc(s) Single
Description
Scope of delivery
- Front element, adapter and contact element.
- This text is machine translated.


