
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 26.04
-19 %
€ 21.00
plus VAT.
Only 6 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
1-button
- Colour
White
- Factory colour
White
- Case colour
White
- Print motif
None
- Connection
Screws
- Functions
momentary
- Recess diameter
22.3 mm
IP69K
- Switching voltage
600 V
- Switching current (max.)
10 A
- Height
11 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 11 mm
- Type
L21AH50L
Documents & Downloads
Datasheet
Datasheet 705804 BACO BAL21AH50L L21AH50L Pushbutton Front ring (PVC), chrome-plated 1-button White 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 705804 BACO BAL21AH50L L21AH50L Pushbutton Front ring (PVC), chrome-plated 1-button White 1 pc(s) Piece
Description
Scope of delivery
- Front element, adapter and contact element.
- This text is machine translated.


