
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Product type
Selector button
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Colour
Red
- Factory colour
Red
- Print motif
None
- Connection
External contact
- Functions
latch
- Recess diameter
22.3 mm
IP69K
- Switching angle
1 x 45 °
- Height
23 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 23 mm
- Type
L21KG10
Documents & Downloads
Datasheet
Datasheet 705889 BACO BAL21KG10 L21KG10 Selector button Front ring (PVC), chrome-plated Red 1 x 45 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 705889 BACO BAL21KG10 L21KG10 Selector button Front ring (PVC), chrome-plated Red 1 x 45 ° 1 pc(s)
Description
Scope of delivery
- Retaining nut
- This text is machine translated.


