
Number
Technical specifications
- Packaging type
Piece
- Product type
Selector button
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Factory colour
Colourless
- Case colour
Colourless
- Print motif
None
- Connection
External contact
- Functions
momentary
- Recess diameter
22.3 mm
IP69K
- Switching angle
2 x 45 °
- Height
23 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 23 mm
- Type
L21MH30
Documents & Downloads
Datasheet
Datasheet 705961 BACO BAL21MH30 L21MH30 Selector button Front ring (PVC), chrome-plated Colourless 2 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 705961 BACO BAL21MH30 L21MH30 Selector button Front ring (PVC), chrome-plated Colourless 2 x 45 ° 1 pc(s) Piece
Description
Scope of delivery
- Retaining nut
- This text is machine translated.


