
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 18.48
-45 %
€ 10.08
plus VAT.
Technical specifications
- Approvals: EN-IEC 60947-5-1
- Product type
Mushroom head switch
- Switch/button features
Front ring (PVC)
Black
- Lighting type
None
- Factory colour
Red
- Print motif
STOP - STOP - STOP
- Connection
External contact
- Unlocking mechanism
Turn
- Functions
latch
- Recess diameter
22.3 mm
- Type
Mushroom switch with rotary release
IP69K
- Height
25.7 mm
- (Ø)
40 mm
- Content
1 pc(s)
- Dim
(Ø x H) 40 mm x 25.7 mm
- Type
L22ED01B
- Recess diameter (details)
22.3 mm
- Type
L22ED01B
Documents & Downloads
Datasheet
Datasheet 707527 BACO BAL22ED01B L22ED01B Mushroom head switch Front ring (PVC), Black Red Turn 1 pc(s)
User & Safety Instructions
User & Safety Instructions 707527 BACO BAL22ED01B L22ED01B Mushroom head switch Front ring (PVC), Black Red Turn 1 pc(s)




