
Number
Technical specifications
- Product type
Double head pushbutton
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
Backlit icons
- Bulb type
LED (monochrome)
- Colour
White
- Factory colour
Green
Red
- Print motif
0/I
- Connection
External contact
- Functions
momentary
- Recess diameter
22.3 mm
IP66
- Length
53.9 mm
- Width
29.9 mm
- Height
12.25 mm
- Content
1 pc(s)
- Dim
(L x W x H) 53.9 x 29.9 x 12.25 mm
- Type
L61QH21
Documents & Downloads
Datasheet
Datasheet 706453 BACO BAL61QH21 L61QH21 Double head pushbutton Front ring (PVC), chrome-plated Green, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 706453 BACO BAL61QH21 L61QH21 Double head pushbutton Front ring (PVC), chrome-plated Green, Red 1 pc(s)
Description
Scope of delivery
- Retaining nut
- This text is machine translated.




