
Number
Technical specifications
- Product type
Double head pushbutton
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Factory colour
Green
Red
- Print motif
0/I
- Connection
Screws
- Functions
momentary
- Recess diameter
22.3 mm
- Type
Chrome-plated plastic front ring
IP66
- Switching voltage
600 V
- Switching current (max.)
10 A
- Length
53.9 mm
- Width
29.9 mm
- Height
17 mm
- Content
1 pc(s)
- Dim
(L x W x H) 53.9 x 29.9 x 17 mm
- Type
L61QK21L
- Recess diameter (details)
22.3 mm
- Switching voltage
600 V
- Switching current
10 A
- Type
L61QC21L
- Connection
Screw connector
- Operating voltage
24 V
Documents & Downloads
Datasheet
Datasheet 706530 BACO BAL61QK21L L61QK21L Double head pushbutton Front ring (PVC), chrome-plated Green, Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 706530 BACO BAL61QK21L L61QK21L Double head pushbutton Front ring (PVC), chrome-plated Green, Red 1 pc(s)
Description
Scope of delivery
- Front element, adapter and contact element.


