
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.55
5
6% = € 0.46
€ 7.09
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
Highlights & Details
BACO L21AA03R L21AA03R Pushbutton Front ring (steel), chrome-plated Black 1 pc(s)
Technical specifications
- Approval: EN-IEC 60947-5-1
- Product type
Pushbutton
- Switch/button features
Front ring (steel)
chrome-plated
- Lighting type
None
- Factory colour
Black
- Print motif
None
- Connection
Screws
- Functions
momentary
- Contact type
1 maker
- Recess diameter
22.3 mm
- Type
SPST-NO
IP69K
- Switching voltage
600 V
- Switching current (max.)
10 A
- Height
11 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 11 mm
- Type
L21AA03R
- Recess diameter (details)
22.3 mm
- Switching voltage
600 V
- Switching current
10 A
- Type
L21AA03R
- Connection
Screw terminals
Documents & Downloads
Datasheet
Datasheet 707332 BACO L21AA03R L21AA03R Pushbutton Front ring (steel), chrome-plated Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 707332 BACO L21AA03R L21AA03R Pushbutton Front ring (steel), chrome-plated Black 1 pc(s)
Description
Up to two additional contact elements can be retrofitted.





