
Number
Technical specifications
- Product type
Pushbutton
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
None
- Factory colour
Blue
- Print motif
None
- Connection
Screws
- Functions
momentary
- Recess diameter
22.3 mm
- Type
Chrome-plated front ring
IP69K
- Switching voltage
600 V
- Switching current (max.)
10 A
- Height
11 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 11 mm
- Type
L21AA06A
- Recess diameter (details)
22.3 mm
- Switching voltage
600 V
- Switching current
10 A
- Type
L21AA06A
- Connection
Screw connector
Documents & Downloads
Datasheet
Datasheet 705600 BACO BAL21AA06A L21AA06A Pushbutton Front ring (PVC), chrome-plated Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 705600 BACO BAL21AA06A L21AA06A Pushbutton Front ring (PVC), chrome-plated Blue 1 pc(s)
Description
Scope of delivery
- Front element, 1-way adapter and contact element.


