
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 14.28 / piece)
€ 18.48
-23 %
€ 14.28
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
1-button
- Colour
Blue
- Factory colour
Blue
- Case colour
Blue
- Print motif
None
- Connection
External contact
- Functions
latch
- Recess diameter
22.3 mm
IP69K
- Height
11 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 11 mm
- Type
L21CH60
Documents & Downloads
Datasheet
Datasheet 705688 BACO BAL21CH60 L21CH60 Pushbutton Front ring (PVC), chrome-plated 1-button Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 705688 BACO BAL21CH60 L21CH60 Pushbutton Front ring (PVC), chrome-plated 1-button Blue 1 pc(s) Piece
Description
Scope of delivery
- Retaining nut
- This text is machine translated.


