
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 11.76 / piece)
€ 13.44
-13 %
€ 11.76
plus VAT.
Highlights & Details
BACO 100952 L21KF03 Selector button Front ring (PVC), chrome-plated Black 1 x 90 ° 1 pc(s)
- 10-year guarantee.
Technical specifications
- Approval: EN-IEC 60947-5-1
- Product type
Selector button
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
None
- Factory colour
Black
- Print motif
None
- Connection
External contact
- Functions
latch
- Recess diameter
22.3 mm
- Type
90 ° latching/off
IP69K
- Switching angle
1 x 90 °
- Height
23 mm
- (Ø)
29.9 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.9 mm x 23 mm
- Type
L21KF03
- Recess diameter (details)
22.3 mm
- Type
L21KF03
- Connection
Contact element
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 708680 BACO 100952 L21KF03 Selector button Front ring (PVC), chrome-plated Black 1 x 90 ° 1 pc(s)
Warranty Terms
Warranty Terms 708680 BACO 100952 L21KF03 Selector button Front ring (PVC), chrome-plated Black 1 x 90 ° 1 pc(s)
Description
BACO, a modular system of command and message device with protection against mechanical load IK05 and various permissions. A complete unit consists of the following components:
Push-button actuator flat/super flat/rotary switches/double pressure button
adapters 1, 3 - or 5-fold
contact element, opener or normally open contact.
Push-button actuator flat/super flat/rotary switches/double pressure button
adapters 1, 3 - or 5-fold
contact element, opener or normally open contact.
Scope of delivery
- Front element with attaching nut.





