
Number
Highlights & Details
BACO BA223982 L61QB21 Double head pushbutton Front ring (PVC), chrome-plated Green, Red 1 pc(s)
- 10-year guarantee.
Technical specifications
- Approval: EN-IEC 60947-5-1
- Product type
Double head pushbutton
- Switch/button features
Front ring (PVC)
chrome-plated
- Lighting type
None
- Factory colour
Green
Red
- Print motif
0/I
- Connection
External contact
- Functions
momentary
- Recess diameter
22.3 mm
- Type
2 x groping/buttons
IP66
- Length
53.9 mm
- Width
29.9 mm
- Height
17 mm
- Content
1 pc(s)
- Dim
(L x W x H) 53.9 x 29.9 x 17 mm
- Type
L61QB21
- Type
L61QB21
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 701560 BACO BA223982 L61QB21 Double head pushbutton Front ring (PVC), chrome-plated Green, Red 1 pc(s)
Conformity certificate
Conformity certificate 701560 BACO BA223982 L61QB21 Double head pushbutton Front ring (PVC), chrome-plated Green, Red 1 pc(s)
Warranty Terms
Warranty Terms 701560 BACO BA223982 L61QB21 Double head pushbutton Front ring (PVC), chrome-plated Green, Red 1 pc(s)
Description
Push-button actuator flat /super flat/rotary switch/double push button
Adapter 1.3 or 5-compartment,
Contact element, opener and closer.
Scope of delivery
- front element with attached nut.




