
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 15.96
-16 %
€ 13.44
plus VAT.
Highlights & Details
BACO LBX0100J 224201 Housing 1 installation slots (L x W x H) 74 x 74 x 47.9 mm Yellow, Black 1 pc(s)
Technical specifications
- Product type
Housing
- Switch/button features
1 installation slots
- Type
1 installation point
- Factory colour
Yellow
Black
- Recess diameter
22 mm
- Length
74 mm
- Width
74 mm
- Height
47.9 mm
- Dim
(L x W x H) 74 x 74 x 47.9 mm
IP66
- Content
1 pc(s)
- Type
LBX0100J
- Recess diameter (details)
22 mm
- Type
LBX0100J
Documents & Downloads
Datasheet
Datasheet 707695 BACO LBX0100J 224201 Housing 1 installation slots (L x W x H) 74 x 74 x 47.9 mm Yellow, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 707695 BACO LBX0100J 224201 Housing 1 installation slots (L x W x H) 74 x 74 x 47.9 mm Yellow, Black 1 pc(s)











