
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 24.36
3
4% = € 1.06
€ 23.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 24.36 / piece)
€ 38.65
-37 %
€ 24.36
plus VAT.
14-day return policy included
Highlights & Details
BACO LBX0400 224204 Housing 4 installation slots (L x W x H) 173 x 74 x 47.9 mm Grey, Black 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Product type
Housing
- Switch/button features
4 installation slots
- Type
4 installation points
- Factory colour
Grey
Black
- Recess diameter
22 mm
- Length
173 mm
- Width
74 mm
- Height
47.9 mm
- Dim
(L x W x H) 173 x 74 x 47.9 mm
IP66
- Content
1 pc(s)
- Type
LBX0400
- Recess diameter (details)
22 mm
- Type
LBX0400
Documents & Downloads
Datasheet
Datasheet 707748 BACO LBX0400 224204 Housing 4 installation slots (L x W x H) 173 x 74 x 47.9 mm Grey, Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 707748 BACO LBX0400 224204 Housing 4 installation slots (L x W x H) 173 x 74 x 47.9 mm Grey, Black 1 pc(s) Piece











