
Number
Total (€ 15.12 / piece)
€ 32.76
-54 %
€ 15.12
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Housing with 22 mm front elements
Technical specifications
- Approvals: EN-IEC 60947-5-1
- Packaging type
Piece
- Product type
Mushroom head switch
- Switch/button features
+ enclosure
- Lighting type
None
- Operation type
Button
- Factory colour
Red
- Case colour
Red
- Button Ø
22 mm
- Print motif
0
- Connection
Screws
- Unlocking mechanism
Pull
- Functions
momentary
- Contact type
1 breaker
- Type
Mushroom button
IP66
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Switching voltage
240 V AC
- Switching current (max.)
2.5 A
- Length
74 mm
- Width
74 mm
- Height
69.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 74 x 74 x 69.9 mm
- Type
LBX10210
- Type
LBX10210
- Connection
Screw terminals
Documents & Downloads
Datasheet
Datasheet 708400 BACO 224211 LBX10210 Mushroom head switch + enclosure Button Red Pull 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 708400 BACO 224211 LBX10210 Mushroom head switch + enclosure Button Red Pull 1 pc(s) Piece






