
Number
Highlights & Details
Mushroom switch in housing
- 10-year guarantee.
Technical specifications
- Approvals: EN-IEC 60947-1, EN-IEC60947-5-1, UL508
- Packaging type
Piece
- Product type
Kill button
- Switch/button features
+ enclosure
- Unlocking mechanism
Turn
- Print motif
EMERGENCY STOP
- Lighting type
None
- Contact type
1 breaker
- Factory colour
Red
- Connection
Screws
- Type
1 x on/off
- Functions
latch
- Button Ø
40 mm
- Length
74 mm
- Width
74 mm
- Height
47.9 mm
- Switching voltage
240 V AC
- Switching current (max.)
2.5 A
- Min. temperature
-40 °C
- Max. temperature
+70 °C
IP66
- Type
LBX10410
- Content
1 pc(s)
- Dim
(L x W x H) 74 x 74 x 47.9 mm
- Type
LBX10410
- Connection
Screw connector
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Conformity certificate
Conformity certificate 701569 BACO LBX10410 Kill button, Mushroom head switch + enclosure 240 V AC 2.5 A 1 breaker IP66 1 pc(s) Piece
Warranty Terms
Warranty Terms 701569 BACO LBX10410 Kill button, Mushroom head switch + enclosure 240 V AC 2.5 A 1 breaker IP66 1 pc(s) Piece
Download
Download 701569 BACO LBX10410 Kill button, Mushroom head switch + enclosure 240 V AC 2.5 A 1 breaker IP66 1 pc(s) Piece
Description
Scope of delivery
- Front element, housing, Adapter, contact element.






