
Number
Highlights & Details
Mushroom switch in housing
- 10-year guarantee.
Technical specifications
- Approvals: EN-IEC 60947-1, EN-IEC60947-5-1, UL508
- Product type
Kill button
- Switch/button features
+ enclosure
+ protective sleeve
- Unlocking mechanism
Pull
- Print motif
STOP
- Lighting type
None
- Contact type
2 breakers
- Factory colour
Red
- Connection
Screws
- Functions
latch
- Button Ø
40 mm
- Length
74 mm
- Width
74 mm
- Height
47.9 mm
- Switching voltage
240 V AC
- Switching current (max.)
2.5 A
- Min. temperature
-40 °C
- Max. temperature
+70 °C
IP66
- Type
LBX130092
- Content
1 pc(s)
- Dim
(L x W x H) 74 x 74 x 47.9 mm
- Connection
Screw connector
Documents & Downloads
Datasheet
Datasheet 409532 BACO LBX130092 Kill button + enclosure, + protective sleeve 240 V AC 2.5 A 2 breakers IP66 1 pc(s)
User & Safety Instructions
User & Safety Instructions 409532 BACO LBX130092 Kill button + enclosure, + protective sleeve 240 V AC 2.5 A 2 breakers IP66 1 pc(s)
Description
Scope of delivery
- Front element, housing, Adapter, contact element.






