
Badger Meter Flow meter 2008 2F66 56500-163-2F66 Operating voltage (range): 5 - 24 V DC Reading range: 0.5 - 7.5 l/min 1
Number
Highlights & Details
Turbine flow sensor Vision
- For low viscosity and non-aggressive liquids
Technical specifications
- Product type
Flow meter
- Type
2008 2F66
- Min. operating voltage
5 V DC
- Max. operating voltage
24 V DC
- Operating voltage
5 - 24 V DC
- Reading range (min.)
0.5 l/min
- Reading range (max.)
7.5 l/min
- Reading range
0.5 - 7.5 l/min
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1618553 Badger Meter Flow meter 2008 2F66 56500-163-2F66 Operating voltage (range): 5 - 24 V DC Reading range: 0.5 - 7.5 l/min 1
User & Safety Instructions
User & Safety Instructions 1618553 Badger Meter Flow meter 2008 2F66 56500-163-2F66 Operating voltage (range): 5 - 24 V DC Reading range: 0.5 - 7.5 l/min 1
Information
Information 1618553 Badger Meter Flow meter 2008 2F66 56500-163-2F66 Operating voltage (range): 5 - 24 V DC Reading range: 0.5 - 7.5 l/min 1
Description
The sensor is used in the flow measurement of water, VE-water, running, oils/edible oils, fuel/fuel consumption, heating oil, beverages, water solutions, etc. ideally suited for applications in washing and rinsing machines, coffee machines, laser cooling systems, solar systems, bakery machines, steam ovens in large kitchen plants, dialysis machines, cleaning of CDs, irrigation systems, etc.
This text is machine translated.



