There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Length
Cut type
Bahco 1-100-08-3-2 200 X 20 X 5.0MM cut approach file with Book 3 Length 200 mm 1 pc(s)
1696320
This article
200 mm
3
Bahco 1-100-06-3-2 150 X 16 X 4.0 mm cut approach file with Book 3 Length 150 mm 1 pc(s)
1696275
150 mm
3
Bahco 1-100-10-1-2 250 X 25 X 5.5MM cut approach file with Book 1 Length 250 mm 1 pc(s)
1696569
250 mm
1
Bahco 1-100-10-3-2 250 X 25 X 5.5MM cut approach file with Book 3 Length 250 mm 1 pc(s)
1696570
250 mm
3
Bahco 1-100-12-2-2 300 X 30 X 6.0MM approach file with handle cut 2. Length 300 mm 1 pc(s)
1696571
300 mm
2
Description
File handle, the process has been developed in the course of the ERGO™. The file flat surfaces, rounding off sharp edges and deburring. For working in high-alloy steels and sharp heavy tools. High erosion power. Form: edges and surfaces in parallel. Surfaces with double cut, a ungehauene and a sculpted edge with Einhieb. Stroke: 1 = bastard, 2 = half plain, 3 = simple.
This text is machine translated.
Description
File handle, the process has been developed in the course of the ERGO™. The file flat surfaces, rounding off sharp edges and deburring. For working in high-alloy steels and sharp heavy tools. High erosion power. Form: edges and surfaces in parallel. Surfaces with double cut, a ungehauene and a sculpted edge with Einhieb. Stroke: 1 = bastard, 2 = half plain, 3 = simple.