There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Length
Cut type
Bahco 1-210-12-2-2 300 X 31 X 9.0 mm half-round file with handle cut 2. Length 300 mm 1 pc(s)
1696410
This article
300 mm
2
Bahco 1-210-10-1-2 Half-round file with handle 250 X 26.5 X 7.5mm cut 1 Length 250 mm 1 pc(s)
1696279
250 mm
1
Bahco 1-210-10-3-2 Half-round file with handle 250 X 26.5 X 7.5mm shank3 Length 250 mm 1 pc(s)
1696409
250 mm
3
Bahco 1-210-06-1-2 Half-round file with handle 150 X 16.0 X 4.7mm cut 1 Length 150 mm 1 pc(s)
1696575
150 mm
1
Bahco 1-210-06-3-2 Half-round file with handle 150 X 16.0 X 4.7mm shank3 Length 150 mm 1 pc(s)
1696576
150 mm
3
Bahco 1-210-06-2-2 Half-round file with handle 150 X 16.0 X 4.7mm cut 2. Length 150 mm 1 pc(s)
1696765
150 mm
2
Bahco 1-210-08-3-2 Half-round file with handle 200 X 20.5 X 6.0mm shank3 Length 200 mm 1 pc(s)
1696767
200 mm
3
Description
File handle, the process has been developed in the course of the ERGO™. The file concave and plane surfaces, as well as large openings. Also suitable for deburring. Form: conical tapering edges and surfaces. 4"; and 6"; tip, 8" and long half-pointed. Double cuts. Stroke: 1 = bastard, 2 = half plain, 3 = simple.
This text is machine translated.
Description
File handle, the process has been developed in the course of the ERGO™. The file concave and plane surfaces, as well as large openings. Also suitable for deburring. Form: conical tapering edges and surfaces. 4"; and 6"; tip, 8" and long half-pointed. Double cuts. Stroke: 1 = bastard, 2 = half plain, 3 = simple.