There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Length
Cut type
Bahco 1-230-06-3-2 Round file with handle 150 x 6.0mm shank3 Length 150 mm 1 pc(s)
1696280
This article
150 mm
3
Bahco 1-230-08-1-2 200 x 8.0 mm stroke 1 round file with handle Length 200 mm 1 pc(s)
1696281
200 mm
1
Bahco 1-230-10-1-2 Round file with handle 250 x 10.0 mm stroke 1 Length 250 mm 1 pc(s)
1696322
250 mm
1
Bahco 1-230-06-1-2 Round file with handle 150 X 6.0MM Cut 1 Length 150 mm 1 pc(s)
1696411
150 mm
1
Bahco 1-230-08-3-2 200 x 8.0 mm stroke 3 round file with handle Length 200 mm 1 pc(s)
1696412
200 mm
3
Bahco 1-230-10-2-2 Round file with handle 250 x 10.0 mm cut 2. Length 250 mm 1 pc(s)
1696413
250 mm
2
Bahco 1-230-10-3-2 Round file with handle 250 x 10.0 mm stroke 3 Length 250 mm 1 pc(s)
1696577
250 mm
3
Bahco 1-230-12-2-2 Round file with handle 300 x 12.0 mm cut 2. Length 300 mm 1 pc(s)
1696578
300 mm
2
Bahco 1-230-06-2-2 Length 150 mm 1 pc(s)
2887034
150 mm
2
Description
File specification developed in the course of the ERGO™ process. For filing holes, larger hollow throat and concave surfaces. Shape: Conical surface. 4" and 6" pointed, 8" and longer half-pointed. Double-hob. Cut: 1 = Bastard, 2 = Halfpenny, 3 = plain.
This text is machine translated.
Description
File specification developed in the course of the ERGO™ process. For filing holes, larger hollow throat and concave surfaces. Shape: Conical surface. 4" and 6" pointed, 8" and longer half-pointed. Double-hob. Cut: 1 = Bastard, 2 = Halfpenny, 3 = plain.