There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Spanner size
Bahco 111M-15 Crowfoot wrench 1-piece Spanner size (metric) 15 mm
1890567
This article
15 mm
Bahco 111M-10 Crowfoot wrench 1-piece Spanner size (metric) 10 mm
1890562
10 mm
Bahco 111M-11 Crowfoot wrench 1-piece Spanner size (metric) 11 mm
1890563
11 mm
Bahco 111M-12 Crowfoot wrench 1-piece Spanner size (metric) 12 mm
1890564
12 mm
Bahco 111M-13 Crowfoot wrench 1-piece Spanner size (metric) 13 mm
1890565
13 mm
Bahco 111M-14 Crowfoot wrench 1-piece Spanner size (metric) 14 mm
1890566
14 mm
Bahco 111M-16 Crowfoot wrench 1-piece Spanner size (metric) 16 mm
1890568
16 mm
Bahco 111M-17 Crowfoot wrench 1-piece Spanner size (metric) 17 mm
1890569
17 mm
Bahco 111M-18 Crowfoot wrench 1-piece Spanner size (metric) 18 mm
1890570
18 mm
Bahco 111M-19 Crowfoot wrench 1-piece Spanner size (metric) 19 mm
1890571
19 mm
Description
Combination wrenches, metric. ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113 standard. Material: High-performance steel alloy. U-shaped shaft provides for greater comfort. Jaw position 15° with thin head for improved accessibility. Double-hex with dynamic drive-profile provides longer life of the screws and nuts. 15° angled at ring side. Larger and two-sided size marking for easy identification. Chrome-plated micro matt-design with high quality surface. Patented U-shape.
This text is machine translated.
Description
Combination wrenches, metric. ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113 standard. Material: High-performance steel alloy. U-shaped shaft provides for greater comfort. Jaw position 15° with thin head for improved accessibility. Double-hex with dynamic drive-profile provides longer life of the screws and nuts. 15° angled at ring side. Larger and two-sided size marking for easy identification. Chrome-plated micro matt-design with high quality surface. Patented U-shape.
This text is machine translated.
What kind of Crowfoot Wrenches are you looking for?