There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Length
Bahco 4239 Angled end cutting nipper 129 mm
1890548
This article
129 mm
Bahco 4231 Angled end cutting nipper 119 mm
1890547
119 mm
Description
Angled cutting pliers, in the course of the ERGO™ process was developed. ISO 5748. Design: bronzed, rust protection. Material: High-performance steel alloy. ERGO™ handles made of 2-component material with thermoplastic surface on a robust polypropylene for optimum grip. Mechanically polished cutting edges guarantee angle accuracy. 45° angled Equipped with an opening spring with on/off. For precision mechanics, telecommunications and electronics.
This text is machine translated.
Description
Angled cutting pliers, in the course of the ERGO™ process was developed. ISO 5748. Design: bronzed, rust protection. Material: High-performance steel alloy. ERGO™ handles made of 2-component material with thermoplastic surface on a robust polypropylene for optimum grip. Mechanically polished cutting edges guarantee angle accuracy. 45° angled Equipped with an opening spring with on/off. For precision mechanics, telecommunications and electronics.