There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Spanner size
Material
Bahco 8072 C 8072 C Shifter Spanner size (metric) 30 mm
1696844
This article
30 mm
Steel alloy
Bahco 8069 BAH8069 Shifter Spanner size (metric) 13 mm
1696392
13 mm
Bahco 8071 Shifter Spanner size (metric) 27 mm
1696393
27 mm
Bahco 8074 Shifter Spanner size (metric) 44 mm
1696394
44 mm
Bahco 8075 Shifter Spanner size (metric) 53 mm
1696395
53 mm
Steel alloy
Bahco 8069 C Shifter Spanner size (metric) 13 mm
1696473
13 mm
Steel alloy
Bahco 8073 C Shifter Spanner size (metric) 34 mm
1696474
34 mm
Steel alloy
Bahco 8075 C Shifter Spanner size (metric) 53 mm
1696475
53 mm
Bahco 8071 C Shifter Spanner size (metric) 27 mm
1696688
27 mm
Steel alloy
Bahco 8074 C Shifter Spanner size (metric) 44 mm
1696689
44 mm
Steel alloy
Description
ISO 6787, DIN 2997 Form A, ASME B 107.8 M -1996 and BS6333. High-performance steel alloy. Measurement scale in mm for exact pre-setting and exact measurement. The head combines slimming for easy accessibility with high load capacity. Left-rotating screw. Chrome-plated, precision-hardened and rust protection. IP: industrial packaging.
ISO 6787, DIN 2997 Form A, ASME B 107.8 M -1996 and BS6333. High-performance steel alloy. Measurement scale in mm for exact pre-setting and exact measurement. The head combines slimming for easy accessibility with high load capacity. Left-rotating screw. Chrome-plated, precision-hardened and rust protection. IP: industrial packaging.