Socket wrench set High-performance steel alloy. Matt. ISO 1174. DIN 3120. Case: high-resistant polyethylene (HDPE). Content: 34 parts. 12pcs 3/8" hexagonal inserts 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 22 mm. 1 pcs 3/8" ratchet, 60 teeth, 6° return angle. 2 pcs 3/8" extensions 3" and 6" (75 and 150 mm). 1 pcs 3/8" universal joint. 1 pcs 3/8" bit holder with 1/4" mount. 2 pcs 3/8" hex spark plug inserts 16 mm (5/8") and 21 mm (13/16"). 1 pcs plug-in handle. 1 pcs bit holder, 1/4" mount. 3 pcs bits, flat-tip 4, 5.5, 7 mm. 4 pcs bits, PH, size 1, 2, 3, 4. 6pcs bits, Allen 3, 4, 5, 6, 7, 8 mm.
This text is machine translated.