There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Spanner size
Bahco SS001-150 Shifter 1-piece Spanner size (metric) 18 mm
2339607
This article
18 mm
Bahco SS001-200 Shifter 1-piece Spanner size (metric) 24 mm
2339608
24 mm
Bahco SS001-250 Shifter 1-piece Spanner size (metric) 30 mm
2339609
30 mm
Bahco SS001-300 Shifter 1-piece Spanner size (metric) 36 mm
2339610
36 mm
Description
Body made of AISI-420 stainless steel magnetically superior robustness and hardness can be included 121 ºC are sterilized in autoclave according to the specifications of the Standard ISO 6787 tools with superior robustness and hardness extremely corrosion-resistant comfortable
Body made of AISI-420 stainless steel magnetically superior robustness and hardness can be included 121 ºC are sterilized in autoclave according to the specifications of the Standard ISO 6787 tools with superior robustness and hardness extremely corrosion-resistant comfortable