There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Length
Spanner size
Material
Product type
Bahco SS002-19 Ratcheting crowfoot wrench Spanner size (metric) 19 mm
2339614
This article
195 mm
19 mm
Stainless steel
Ratcheting crowfoot wrench
Bahco 1320RM/SH8 Ratcheting crowfoot wrench set 8-piece Spanner size (metric) 7 - 24 mm
2339493
7 mm9 mm11 mm13 mm15 mm17 mm19 mm24 mm
Steel alloy
Ratcheting crowfoot wrench set
Bahco SS002-10 Ratcheting crowfoot wrench Spanner size (metric) 10 mm
2339611
120 mm
10 mm
Stainless steel
Ratcheting crowfoot wrench
Bahco SS002-13 Ratcheting crowfoot wrench Spanner size (metric) 13 mm
2339612
150 mm
13 mm
Stainless steel
Ratcheting crowfoot wrench
Bahco SS002-17 Ratcheting crowfoot wrench Spanner size (metric) 17 mm
2339613
195 mm
17 mm
Stainless steel
Ratcheting crowfoot wrench
Bahco SS002-8 Ratcheting crowfoot wrench Spanner size (metric) 8 mm
2339615
120 mm
8 mm
Stainless steel
Ratcheting crowfoot wrench
Bahco SS002-9-2 Ratcheting crowfoot wrench set 9-piece Spanner size (metric) 8 - 19 mm
2339616
8 mm10 mm11 mm12 mm13 mm14 mm15 mm17 mm19 mm
Stainless steel
Ratcheting crowfoot wrench set
Description
Body made of AISI-420-stainless steel magnetic ring side angled at 15° for better accessibility in narrow areas or more grip superior robustness and hardness can be sterilized at 121 ºC in autoclave manufactured according to the specifications of the standard ISO 691 tools with superior robustness and hardness extremely corrosion resistant comfortable, magnetic ring-spanner
This text is machine translated.
Description
Body made of AISI-420-stainless steel magnetic ring side angled at 15° for better accessibility in narrow areas or more grip superior robustness and hardness can be sterilized at 121 ºC in autoclave manufactured according to the specifications of the standard ISO 691 tools with superior robustness and hardness extremely corrosion resistant comfortable, magnetic ring-spanner