There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Bahco SS402-160 Side cutter PVC-coated
2339618
This article
Bahco 2171G-160 Side cutter 160 mm
1696335
Description
Body made of AISI-420 stainless steel magnetically suitable for cutting copper And PVC -coated iron wires with a diameter of up to 0.8 mm Handles superior robustness and hardness can be at 121 ºC in autoclave Sterilized are manufactured according to the specifications of ISO 5749 tools Superior robustness and hardness Extremely corrosion resistant Comfortable magnetic pliers manufactured In accordance with the requirements of the ISO 5749 standard
This text is machine translated.
Description
Body made of AISI-420 stainless steel magnetically suitable for cutting copper And PVC -coated iron wires with a diameter of up to 0.8 mm Handles superior robustness and hardness can be at 121 ºC in autoclave Sterilized are manufactured according to the specifications of ISO 5749 tools Superior robustness and hardness Extremely corrosion resistant Comfortable magnetic pliers manufactured In accordance with the requirements of the ISO 5749 standard