There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Content
Ballistol 21459 All-purpose oil 50 ml
890658
This article
50 ml
Ballistol Universal Oil
1613080
5 l
Ballistol Universal Oil
1884965
240 ml
Ballistol Universal Oil 500ml
221213
500 ml
Ballistol Universal Oil 100ml
221214
100 ml
Ballistol 21019 All-purpose oil 50 ml
236209
50 ml
Ballistol Universal Oil 200ml
236217
200 ml
Ballistol Universal Oil
2798144
5 l
Ballistol Universal Oil
2798145
500 ml
Ballistol Universal Oil
3040691
100 ml
Documents & Downloads
Security datasheet
Security datasheet 890658 Ballistol 21459 All-purpose oil 50 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
The perfect special oil that may not miss by any precision mechanic and workshop. Loosens even the old contaminations and gumming, which are caused by unsuitable oil. Cleans, emulsifies, lubricates, conserves, disinfects. Lubricates even the hidden angles because of its excellent penetration. Also very well suitable for car maintenance (chrome parts, rusted screws, blocking locks, etc.). This lube releases even the refills on its own and protects steel and iron against rusting.
Features
Extremely capable of creep
smooth
does not resinify
food grade
skin-friendly
completely harmless
has a disinfecting effect.
Description
The perfect special oil that may not miss by any precision mechanic and workshop. Loosens even the old contaminations and gumming, which are caused by unsuitable oil. Cleans, emulsifies, lubricates, conserves, disinfects. Lubricates even the hidden angles because of its excellent penetration. Also very well suitable for car maintenance (chrome parts, rusted screws, blocking locks, etc.). This lube releases even the refills on its own and protects steel and iron against rusting.
Features
Extremely capable of creep
smooth
does not resinify
food grade
skin-friendly
completely harmless
has a disinfecting effect.
What kind of Spray Lubricants are you looking for?