There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Content
Ballistol 25300 Silicone spray 200 ml
890667
This article
200 ml
Ballistol 25307 Silicone spray 400 ml
440476
400 ml
Documents & Downloads
Security datasheet
Security datasheet 890667 Ballistol 25300 Silicone spray 200 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H 315: Causes skin irritation
H 335: May cause respiratory irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 302+352: SKIN CONTACT: Wash with soap and water
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Silicone spray is a convincing innovation from the aerosol technology. The silicone-rich formulation lubricates and protects parts made of rubber, polymers, plastic and metals.. Tested material compatibility for all materials in technology, industry and cars. Use tested on plastic gear wheels, plastic gears, rubber bearings, runners, rollers and sliding tracks. Also suitable for wire rope hoists, rubber strips, Window seals and foam rubber seals in car doors.
This text is machine translated.
Description
Silicone spray is a convincing innovation from the aerosol technology. The silicone-rich formulation lubricates and protects parts made of rubber, polymers, plastic and metals.. Tested material compatibility for all materials in technology, industry and cars. Use tested on plastic gear wheels, plastic gears, rubber bearings, runners, rollers and sliding tracks. Also suitable for wire rope hoists, rubber strips, Window seals and foam rubber seals in car doors.
This text is machine translated.
What kind of Spray Lubricants are you looking for?