Our short circuit proof, single phase power supplies are Ideal for harsh operating conditions directly in the field. They support predictive maintenance in the sense of industry 4.0: The IO-Link interface enables the integration of all parameters into the cross-functional plant diagnostics. Features: Flange mounting, output voltage 24 V, output power 91 to 192 W, IP67, CE/TÜV approval, HEARTBEAT® status indicator, LED for load/stress level and lifetime. Dimensions = 60 x 127 x 127 mm, design = DIN-rail, fixing = DIN rail mounting, housing material = aluminum, connection (power supply IN) = terminal strip, connection (voltage supply OUT) = terminal strip, input voltage = 115/230 V AC automatic selection, single phase, output nominal voltage DC = 24 V, output nominal current = 10 A, output power max. = 240 W, Output current max.=15 A for max. 4 S1X/min., protection class=IP20, approval/conformity=CEWEEE, ambient temperature=-25...70 °C
This text is machine translated.